Part Details for PS-S6012 by Altech Corporation
Overview of PS-S6012 by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS-S6012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.7100 | Buy Now |
|
Onlinecomponents.com | Power Supply - AC DC - 12V - 5A - 100 264V In - Enclosed - DIN Rail Mount - 60W- PS S Series RoHS: Compliant |
2 In Stock |
|
$60.5800 / $80.6500 | Buy Now |
|
Master Electronics | Power Supply - AC DC - 12V - 5A - 100 264V In - Enclosed - DIN Rail Mount - 60W- PS S Series RoHS: Compliant |
2 In Stock |
|
$60.5800 / $80.6500 | Buy Now |
Part Details for PS-S6012
PS-S6012 CAD Models
PS-S6012 Part Data Attributes
|
PS-S6012
Altech Corporation
Buy Now
|
Compare Parts:
PS-S6012
Altech Corporation
|
Samacsys Manufacturer | Altech |