Part Details for PS-SF-C1-1-5000 by Japan Aviation Electronics Industry Limited
Overview of PS-SF-C1-1-5000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PS-SF-C1-1-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3095-1-ND
|
DigiKey | CONN SOCKET 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23564 In Stock |
|
$0.1267 / $0.3600 | Buy Now |
DISTI #
C1S400200043041
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel RoHS: Compliant pbFree: Yes | 16 |
|
$248.0000 / $282.0000 | Buy Now |
Part Details for PS-SF-C1-1-5000
PS-SF-C1-1-5000 CAD Models
PS-SF-C1-1-5000 Part Data Attributes
|
PS-SF-C1-1-5000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
PS-SF-C1-1-5000
Japan Aviation Electronics Industry Limited
Connector Accessory, 0.031in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |