There are no models available for this part yet.
Overview of PS02/B1010/63 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT | |
RFB1010-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-181L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for PS02/B1010/63 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PS02/B1010/63-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0985 | Buy Now | |
DISTI #
167-PS02/B1010/63
|
Mouser Electronics | Power Line Filters Base Mount Mains Filter | 0 |
|
$25.0900 | Order Now | |
DISTI #
71032883
|
RS | Connector, Power, Heavy Duty, Base Mount Mains Filter | Bulgin PS02/B1010/63 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $36.8700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.6800 / $51.6900 | Buy Now |
CAD Models for PS02/B1010/63 by Bulgin
Part Data Attributes for PS02/B1010/63 by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bulgin
|
Approvals
|
UL; CSA; VDE; ENEC-10
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
20.8 mm
|
High Pot
|
2700 V
|
Leakage Current-Max
|
0.1 mA
|
Length
|
36.5 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50-400Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
10 A
|
Rated Voltage
|
250 V
|