There are no models available for this part yet.
Overview of PS0S0SS6B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PS0S0SS6B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC0917
|
Newark | Ps0S0Ss6B=C1117 |Corcom Te Connectivity PS0S0SS6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $37.1700 | Buy Now | |
DISTI #
52M2578
|
Newark | Connector, Power Entry, Rcpt, 10A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Receptaclerohs Compliant: Yes |Corcom Te Connectivity PS0S0SS6B RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1400 / $30.1500 | Buy Now | |
DISTI #
592-PS0S0SS6B
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT RoHS: Compliant | 2604 |
|
$23.9200 / $25.1400 | Buy Now | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
80 In Stock |
|
$22.4100 / $25.9200 | Buy Now | ||
DISTI #
83669289
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2431 | Americas - 80 |
|
$30.0300 / $33.6960 | Buy Now | |
DISTI #
5-6609107-8
|
TTI | AC Power Entry Modules PS0S0SS6B POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$26.4000 / $27.7400 | Buy Now | |
DISTI #
CORPS0S0SS6B
|
Interstate Connecting Components | 5-6609107-8 PS0S0SS6B=C1117 | 0 |
|
$28.1231 / $29.9063 | Buy Now | |
DISTI #
000000000000022852
|
Sager | AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT Min Qty: 80 | 0 |
|
$21.4400 / $24.3700 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
80 In Stock |
|
$22.4100 / $25.9200 | Buy Now |
CAD Models for PS0S0SS6B by TE Connectivity
Part Data Attributes for PS0S0SS6B by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
TE Connectivity
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
6 A
|