Part Details for PS1/60 by ABB Low Voltage Products and Systems
Overview of PS1/60 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4354
|
Newark | Ab Ps1/60 |Abb PS1/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 17 |
|
$55.8280 / $65.6800 | Buy Now | |
DISTI #
PS1/60
|
TME | Busbar, 10mm2, Poles: 1, 690VAC, 690VDC, Inom: 63A, No.of mod: 60 Min Qty: 1 | 8 |
|
$13.3200 / $15.2300 | Buy Now |