Part Details for PS10LH40-102A3030 by Amphenol Piher
Overview of PS10LH40-102A3030 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10LH40-102A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6424
|
Newark | Trimpot, 1K, 30%, Side Adjust, 1Turn, Trimmer Type:Single Turn, Element Material:Carbon, Adjustment Type:Side Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Ps-10 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS10LH40-102A3030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1200 |
|
$0.4950 | Buy Now |
DISTI #
1993-PS10LH40-102A3030CT-ND
|
DigiKey | TRIMMER 1K OHM 0.15W GW SIDE ADJ Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6390 / $1.5500 | Buy Now |