Part Details for PS10MH40-102A3030 by Amphenol Piher
Overview of PS10MH40-102A3030 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS10MH40-102A3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6429
|
Newark | 10Mm Smd Horizontal Trimmer Potentiometer 1K Ohm Resistance 30% Tolerance 0,15W Linear Taper Carbon Embossed Tape Hexagonal Rotor Single-Turn -40 C To +85 C Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PS10MH40-102A3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1200 |
|
$0.7900 / $1.3600 | Buy Now |
DISTI #
1993-PS10MH40-102A3030CT-ND
|
DigiKey | TRIMMER 1K OHM 0.15W GW SIDE ADJ Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.6151 / $1.4400 | Buy Now |