Part Details for PS1224-21R by L-com Inc
Overview of PS1224-21R by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS1224-21R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8198
|
Newark | Adaptor, Ac-Dc, 1 O/P, 12V, 24W, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:-, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |L-Com PS1224-21R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$8.0500 | Buy Now |
DISTI #
5073-PS1224-21R-ND
|
DigiKey | PSSWITCHING 12VDC @ 24W Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.6500 | Buy Now |
DISTI #
73603224
|
RS | Power Supply12VDC@24W110/220 VAC2.1mm DC Plug- | L-com PS1224-21R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0500 | RFQ |
|
Onlinecomponents.com | PSSwitching 12VDC @ 24W RoHS: Compliant | 0 |
|
$7.0600 / $9.3500 | Buy Now |
DISTI #
77748553
|
Verical | PS1224-21R Min Qty: 11 Package Multiple: 1 | Americas - 781 |
|
$6.3595 / $8.0500 | Buy Now |
DISTI #
PS1224-21R
|
L-com US | L-com offers the PS1224-21R Universal Switching Power Supply, that can be used to supply DC power to our standalone PoE injectors, they also serve as replacement or spare power supplies for some of our PoE Injector kits. This Power supply provides 12VDC@24W, 110/220 VAC, and comes with a 2.1mm DC Plug. Min Qty: 1 Package Multiple: 1 | 781 |
|
$6.3600 / $8.0500 | Buy Now |