Part Details for PS139E by Brady Worldwide Inc
Overview of PS139E by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS139E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-PS139E-ND
|
DigiKey | PRINZING RIGHT-TO-KNOW POSTER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2800 / $35.6900 | Buy Now |
DISTI #
599-230
|
Techni-Tool, Inc. | Brady PS139E Right-To-Know Poster, 18" H x 24" W | 0 |
|
$35.6900 | Buy Now |
DISTI #
599-230
|
TestEquity LLC | Brady PS139E Right-To-Know Poster, 18" H x 24" W | 0 |
|
$35.6900 | Buy Now |