Part Details for PS2-1618(3385) by Hirose Electric Co Ltd
Overview of PS2-1618(3385) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1618EDD#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EMS#PBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EMS#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D |
Price & Stock for PS2-1618(3385)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8879
|
Newark | 330A Plug-In Connectors For Storage Battery Applications |Hirose(Hrs) PS2-1618(3385) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$904.4300 / $1,037.9700 | Buy Now |
DISTI #
H124973-ND
|
DigiKey | TOOL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$758.7500 | Buy Now |
DISTI #
PS2-1618(3385)
|
Avnet Americas | Die Set for PS2 Series High Current Connectors - Bulk (Alt: PS2-1618(3385)) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
798-PS2-16183385
|
Mouser Electronics | Crimpers / Crimping Tools RoHS: Compliant | 0 |
|
$789.0900 | Order Now |
DISTI #
000000000005247364
|
Sager | Crimpers / Crimping Tools | 0 |
|
Buy Now |
Part Details for PS2-1618(3385)
PS2-1618(3385) CAD Models
PS2-1618(3385) Part Data Attributes
|
PS2-1618(3385)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
PS2-1618(3385)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |