Part Details for PS21661-FR by Powerex Power Semiconductors
Results Overview of PS21661-FR by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PS21661-FR Information
PS21661-FR by Powerex Power Semiconductors is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for PS21661-FR
PS21661-FR CAD Models
PS21661-FR Part Data Attributes
|
PS21661-FR
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS21661-FR
Powerex Power Semiconductors
AC Motor Controller, 6A, Hybrid, SIP-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XSMA-T35 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |