Part Details for PS21867-A by Powerex Power Semiconductors
Overview of PS21867-A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PS21867-A
PS21867-A CAD Models
PS21867-A Part Data Attributes
|
PS21867-A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS21867-A
Powerex Power Semiconductors
AC Motor Controller, 60A, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES AN ADDITIONAL INPUT OF 13.5V TO 16.5V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XQMA-X41 | |
Number of Functions | 1 | |
Number of Terminals | 41 | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18.5 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD |