Part Details for PS21L-MT11P0-M00 by Carlo Gavazzi Holding AG
Overview of PS21L-MT11P0-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-MT11P0-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS21L-MT11P0-M00
|
TME | Limit switch, pin plunger Ø8mm, NC + NO, 10A, M20, IP65, -25÷70°C Min Qty: 1 | 0 |
|
$18.7200 / $21.6000 | RFQ |