Part Details for PS21L-NS02LS-T00 by Carlo Gavazzi Holding AG
Overview of PS21L-NS02LS-T00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-NS02LS-T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4427
|
Newark | Lsw 2Nc Snap Spring Lvr |Carlo Gavazzi PS21L-NS02LS-T00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0400 / $46.5700 | Buy Now |
DISTI #
225-PS21L-NS02LS-T00
|
Mouser Electronics | Limit Switches LSW 2NC SNAP SPRING LVR | 0 |
|
$27.7400 / $36.1000 | Order Now |
|
Onlinecomponents.com | PS 30MM TT 2NC SNAP(+) HEAD LS | 0 |
|
$25.0500 / $33.1100 | Buy Now |
DISTI #
PS21L-NS02LS-T00
|
TME | Limit switch, stainless steel spring, total length 117mm, 10A Min Qty: 1 | 0 |
|
$22.2400 / $25.6500 | RFQ |