Part Details for PS21L-NT02PR-M00 by Carlo Gavazzi Holding AG
Overview of PS21L-NT02PR-M00 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS21L-NT02PR-M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M4569
|
Newark | Lsw 2Nc Slow Mtl Rlr Plngr |Carlo Gavazzi PS21L-NT02PR-M00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $56.3800 | Buy Now |
DISTI #
225-PS21L-NT02PR-M00
|
Mouser Electronics | Limit Switches LSW 2NC SLOW MTL RLR PLNGR | 0 |
|
$34.0400 / $43.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.3600 / $40.1400 | Buy Now |
DISTI #
PS21L-NT02PR-M00
|
TME | Limit switch, metal roller Ø11mm, NC x2, 10A, 1/2" NPT, IP65, 22mm Min Qty: 1 | 0 |
|
$23.9400 / $27.6200 | RFQ |