Part Details for PS22053 by Powerex Power Semiconductors
Overview of PS22053 by Powerex Power Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS22053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS22053
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | Intellimod? Module Dual-In-Line Intelligent Power Module 10 Amperes/1200 Volts | 2500 |
|
RFQ |
Part Details for PS22053
PS22053 CAD Models
PS22053 Part Data Attributes
|
PS22053
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PS22053
Powerex Power Semiconductors
AC Motor Controller, 20A, Hybrid, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XUFM-T28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER |