Part Details for PS22A74 by Mitsubishi Electric
Overview of PS22A74 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PS22A74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R1508
|
Newark | Intelligent Power Module, Igbt, 15A, 1.2Kv, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):-, Current Rating (Ic/Id):15A, Isolation Voltage:2.5Kv, Ipm Case Style:Dip, Ipm Series:Intellimod, Product Range:- |Mitsubishi Electric PS22A74 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PS22A74
PS22A74 CAD Models
PS22A74 Part Data Attributes:
|
PS22A74
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PS22A74
Mitsubishi Electric
AC Motor Controller, 30A, Hybrid, MODULE-42
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DMA | |
Package Description | , MODULE,42LEAD,1.4 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER |