Part Details for PS22A78-E by Mitsubishi Electric
Overview of PS22A78-E by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PS22A78-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P9960
|
Newark | Intelligent Power Module, Igbt, 35A, 1.2Kv, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):-, Current Rating (Ic/Id):35A, Isolation Voltage:2.5Kv, Ipm Case Style:Dip, Ipm Series:Intellimod, Product Range:- |Mitsubishi Electric PS22A78-E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PS22A78-E
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | Dual-In-Line Package Intelligent Power Module | 1822 |
|
$52.3620 / $78.5420 | Buy Now |
Part Details for PS22A78-E
PS22A78-E CAD Models
PS22A78-E Part Data Attributes
|
PS22A78-E
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PS22A78-E
Mitsubishi Electric
AC Motor Controller, 70A, Hybrid, MODULE-42
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER |