-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501L-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-1-F3-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-4-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS2501L-1-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine - Rail/Tube (Alt: PS2501L-1-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 290 |
|
$0.2111 / $0.3740 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Container: Tube | 58291 |
|
$0.2467 / $1.0000 | Buy Now |
|
Bristol Electronics | 4047 |
|
RFQ | ||
DISTI #
PS2501L-1-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V, DIP4 Min Qty: 1 | 0 |
|
$0.2360 / $0.7770 | RFQ |
DISTI #
PS2501L-1-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine (Alt: PS2501L-1-A) RoHS: Compliant Min Qty: 5300 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2501L-1-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Magazine (Alt: PS2501L-1-A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 100 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 61 |
|
$1.0000 / $1.5400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2900 |
|
$0.3333 / $0.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501L-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501L-1-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2501L-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2501L-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2501L-1 | Renesas Electronics Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | PS2501L-1-A vs PS2501L-1 |