-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501L-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-1-F3-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-4-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6773
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-4 Rohs Compliant: Yes |Renesas PS2501L-1-F3-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.1350 | Buy Now |
DISTI #
PS2501L-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R - Tape and Reel (Alt: PS2501L-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2860 | Buy Now |
|
Renesas Electronics America | OPTOISOLATOR 5KV TRANS 4SMD Min Qty: 1 Container: Tape & Reel (TR) | 63056 |
|
$0.1962 / $0.8100 | Buy Now |
|
Bristol Electronics | 1791 |
|
RFQ | ||
DISTI #
PS2501L-1-F3-A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.2410 / $0.6840 | RFQ |
DISTI #
SMC-PS2501L-1-F3-A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1521 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 33631 |
|
RFQ | |
DISTI #
PS2501L-1-F3-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: PS2501L-1-F3-A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2501L-1-F3-A
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: PS2501L-1-F3-A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5kV 50mA 1 1.17V SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS | 593 |
|
$0.2027 / $0.3755 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501L-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501L-1-F3-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |