-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Input Single, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2501L-1-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-1-F3-A | Renesas Electronics Corporation | DC Input Single, , / | |
PS2501L-4-A | Renesas Electronics Corporation | DC Input Single, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2497
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-16 Rohs Compliant: Yes |Renesas PS2501L-4-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1075 |
|
$0.9120 / $2.4200 | Buy Now |
DISTI #
PS2501L-4-A
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Magazine - Rail/Tube (Alt: PS2501L-4-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 650 |
|
$0.7460 / $1.3420 | Buy Now |
|
Renesas Electronics America | OPTOISOLTR 5KV 4CH TRANS 16-SMD Min Qty: 1 Container: Tube | 274 |
|
$0.8426 / $2.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.7472 / $2.6880 | Buy Now |
DISTI #
PS2501L-4-A
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 5kV, Uce: 80V Min Qty: 1 | 27 |
|
$1.8700 / $2.2200 | Buy Now |
|
Velocity Electronics | Our Stock | 100 |
|
RFQ | |
DISTI #
PS2501L-4-A
|
Avnet Asia | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Magazine (Alt: PS2501L-4-A) RoHS: Compliant Min Qty: 1500 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 800 |
|
$1.2400 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2501L-4-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2501L-4-A
Renesas Electronics Corporation
DC Input Single, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.08 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e1 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN SILVER COPPER |