PS2503-1-M-A
Description: NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP

Overview of PS2503-1-M-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PS2503-1-A Renesas Electronics Corporation Low Input Current, , /
PS2503L-1-A Renesas Electronics Corporation Low Input Current, , /
PS2503L-1-F3-A Renesas Electronics Corporation Low Input Current, , /

Price & Stock for PS2503-1-M-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 559-1246-ND
DigiKey OPTOISOLATOR 5KV TRANS 4DIP Lead time: 30 Weeks Container: Tube Temporarily Out of Stock
Buy Now

CAD Models for PS2503-1-M-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS2503-1-M-A by Renesas Electronics Corporation

PS2503-1-M-A
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Renesas Electronics
Current Transfer Ratio-Min
100%
Forward Current-Max
0.08 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.03 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Surface Mount
NO
Want to compare parts?
  1. PS2503-1-M-A
    Renesas Electronics Corporation
    NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP
    VS

Related Parts for PS2503-1-M-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2503-1-M-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2503-1-M-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS2503-1-M-A would you like to use for your alert(s)?
  • Please alert me when PS2503-1-M-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS2503-1-M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2503-1-M-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS2503-1-M-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2503-1-M-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2503-1-M-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: