Part Details for PS2561BL2-1-V-E3-Q-A by Renesas Electronics Corporation
Overview of PS2561BL2-1-V-E3-Q-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561BL2-1-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2561BL2-1-V-F3-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561BL2-1-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / |
Part Details for PS2561BL2-1-V-E3-Q-A
PS2561BL2-1-V-E3-Q-A CAD Models
PS2561BL2-1-V-E3-Q-A Part Data Attributes
|
PS2561BL2-1-V-E3-Q-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2561BL2-1-V-E3-Q-A
Renesas Electronics Corporation
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,SO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |