-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation Voltage SSOP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2801C-4-V-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-1-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / | |
PS2801C-4-A | Renesas Electronics Corporation | High Isolation Voltage SSOP Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3213713
|
Farnell | OPTOCOUPLER, TRANSISTOR, 2.5KV, SSOP-4 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 12788 |
|
$0.3437 / $0.9801 | Buy Now |
DISTI #
3213713RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 2.5KV, SSOP-4 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Reel | 12788 |
|
$0.3437 / $0.5423 | Buy Now |
DISTI #
PS2801C-1-F3-A
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R - Tape and Reel (Alt: PS2801C-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 3500 |
|
$0.3740 | Buy Now |
|
Bristol Electronics | 3462 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 72 |
|
$0.4875 / $0.7500 | Buy Now |
DISTI #
PS2801C-1-F3-A
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 2.5kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.2520 / $0.8930 | RFQ |
|
GLYN GmbH & Co. KG | Transistor Coupler 4-pin SSOP | 12900 |
|
RFQ | |
|
NexGen Digital | 3500 |
|
RFQ | ||
DISTI #
PS2801C-1-F3-A
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R (Alt: PS2801C-1-F3-A) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2801C-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2801C-1-F3-A
Renesas Electronics Corporation
High Isolation Voltage SSOP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Dissipation-Max | 0.12 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |