Part Details for PS2P-LIN-LA-M002-1A0-L0000 by Amphenol Piher
Overview of PS2P-LIN-LA-M002-1A0-L0000 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSSMDB15MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-002.5 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 2.5ft |
Price & Stock for PS2P-LIN-LA-M002-1A0-L0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2 piece linear position sensor Hall Effect 1% Absolute Linearity 32mm Linear Taper - Flying Lead Bulk RoHS: Compliant |
25 Partner Stock |
|
$70.4500 / $137.6000 | Buy Now |
DISTI #
C1S605200061572
|
Chip1Stop | Unclassified | 25 |
|
$80.5000 / $93.0000 | Buy Now |
|
Master Electronics | 2 piece linear position sensor Hall Effect 1% Absolute Linearity 32mm Linear Taper - Flying Lead Bulk RoHS: Compliant |
25 Partner Stock |
|
$70.4500 / $137.6000 | Buy Now |