Part Details for PS3V-150AF24C by IDEC Corporation
Overview of PS3V-150AF24C by IDEC Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS3V-150AF24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5067
|
Newark | Power Supply, Ac-Dc, 24V, 6.5A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Idec PS3V-150AF24C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$128.5000 / $149.4300 | Buy Now |
DISTI #
1885-PS3V-150AF24C-ND
|
DigiKey | AC/DC CONVERTER 24V 156W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.6400 | Buy Now |
DISTI #
199-PS3V-150AF24C
|
Mouser Electronics | Switching Power Supplies PS3V Power Supply 150W 24VDC RoHS: Compliant | 45 |
|
$116.8200 / $128.5700 | Buy Now |
DISTI #
73271566
|
RS | PS3V Power Supply 150W 24VDC | IDEC Corporation PS3V-150AF24C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$108.2500 / $124.4300 | Buy Now |
|
Onlinecomponents.com | PS3V Power Supply 150W 24VDC RoHS: Compliant |
14 In Stock |
|
$118.3300 / $128.6100 | Buy Now |
DISTI #
76440660
|
Verical | PS3V-150AF24C Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 13 |
|
$156.9490 / $167.1930 | Buy Now |
|
Quest Components | 24 |
|
$104.3088 / $130.3860 | Buy Now | |
DISTI #
PS3V-150AF24C
|
TME | Power supply: switching, for building in, 150W, Uin: 100÷240V Min Qty: 1 | 0 |
|
$69.2900 / $95.9400 | RFQ |
DISTI #
000000000006288187
|
Sager | Switching Power Supplies PS3V Power Supply 150W 24VDC Min Qty: 1 | 0 |
|
$80.6500 / $89.3300 | Buy Now |
DISTI #
C1S321101073602
|
Chip1Stop | Linear/Switching power supply RoHS: Not Compliant Container: Bulk | 4 |
|
$119.0000 | Buy Now |