Part Details for PS4816 by Tripp Lite
Overview of PS4816 by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F4316
|
Newark | Power Outlet, 16Way, 48In, Black, No. Of Outlets:16Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:1.2Mm, External Width - Metric:38.1Mm, Cable Length - Metric:4.57M, Length - Imperial:48", Product Range:- Rohs Compliant: Na |Eaton Tripp Lite PS4816 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$83.1400 / $100.0200 | Buy Now |
DISTI #
TL208-ND
|
DigiKey | POWER STRIP 48"X16 OUT 15'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1317 In Stock |
|
$79.9404 / $96.1700 | Buy Now |
DISTI #
PS4816
|
Avnet Americas | POWER STRIP 120V 5-15R 16 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS4816) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PS4816
|
Mouser Electronics | Power Outlet Strips 16 OUT 48" 15' CORD RoHS: Compliant | 0 |
|
$79.7200 / $95.3800 | Order Now |
DISTI #
70101705
|
RS | Vertical Power Strip, 16 Outlet, 15ft. Cord, 5-15P, 48 in | Tripp Lite PS4816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$89.0200 / $100.0200 | Buy Now |
|
Onlinecomponents.com | 16-Outlet Vertical Power Strip RoHS: Compliant |
4 In Stock 1631 Factory Stock |
|
$81.1500 / $102.9000 | Buy Now |
DISTI #
PS4816
|
Avnet Americas | POWER STRIP 120V 5-15R 16 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS4816) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PS4816
|
Avnet Americas | POWER STRIP 120V 5-15R 16 OUTLET 15FT CORD VERTICAL METAL 0U - Bulk (Alt: PS4816) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
8221774
|
element14 Asia-Pacific | POWER OUTLET, 16WAY, 48IN, BLACK RoHS: Not Compliant Min Qty: 1 Container: Each | 23 |
|
$83.4654 / $100.9247 | Buy Now |
DISTI #
8221774
|
Farnell | POWER OUTLET, 16WAY, 48IN, BLACK RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 23 |
|
$88.1086 / $105.9907 | Buy Now |