Part Details for PS4834GB-POE-2 by L-com Inc
Overview of PS4834GB-POE-2 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS4834GB-POE-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X6698
|
Newark | Pspoe Gb 2-Port Inj 48Vdc@34W |L-Com PS4834GB-POE-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$84.9900 | Buy Now |
DISTI #
5073-PS4834GB-POE-2-ND
|
DigiKey | PSPOE GB 2-PORT INJ 48VDC@34W Min Qty: 1 Lead time: 10 Weeks Container: Bag |
8 In Stock |
|
$75.3457 / $90.6400 | Buy Now |
DISTI #
73610842
|
RS | 2-Port Gigabit PoE Injector/Midspan w/ Integral Power Supply48VDC @ 33.5W- | L-com PS4834GB-POE-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9900 | RFQ |
|
Onlinecomponents.com | PSPOE GB 2-PORT INJ 48VDC@34W | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77746689
|
Verical | PS4834GB-POE-2 Min Qty: 2 Package Multiple: 1 | Americas - 121 |
|
$67.1421 / $84.9900 | Buy Now |
DISTI #
PS4834GB-POE-2
|
L-com US | The PS4834GB-POE-2 is a 2-port Gigabit Power-Over-Ethernet (PoE) injector/midspan with integral 48VDC power supply. This unit provides 48VDC @ 33.5W of PoE power to each of its two ports. It can be used to power multiple* PoE-equipped devices by "Injecting" DC power through the CAT5/6 Ethernet cable. The PS4834GB-POE-2 is fully IEEE 802.3af/at compatible and ideal for use with access points and other equipment supporting the standard PoE pinout (Pins 4 & 5 Power + and Pins 7 & 8 Power -) and the 48VDC power requirement. *The total number of devises that can be powered will depend on the power requirements of each device used. Expandable Wall or Desk Top Mount Design Since the PS4834GB-POE-2 is completely self-contained, a separate power and injector is not required. Keyhole slots provided on the rear of the unit allow it to be wall mounted. Slide and groove tracks on the side of the enclosure allow multiple units to be fastened together. Included with the PS4834GB-POE-2 is a 1.2m long AC power cord. Built in protection circuits The PS4834GB-POE-2 features built in over voltage, over current and short circuit protection. IF an overload is detected, the power shut down automatically, when the overload is cleared, the power is restored. See data sheet for additional information and complete specifications. Min Qty: 1 Package Multiple: 1 | 121 |
|
$67.1400 / $84.9900 | Buy Now |