Part Details for PS5R-VA12 by IDEC Corporation
Overview of PS5R-VA12 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PS5R-VA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2416
|
Newark | Power Supply, Ac-Dc, 12V, 0.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage - Output 1:12V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Idec PS5R-VA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$43.8700 / $50.4200 | Buy Now |
DISTI #
1885-1728-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 7.2W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
12 In Stock |
|
$36.6586 / $48.2400 | Buy Now |
DISTI #
199-PS5RVA12
|
Mouser Electronics | DIN Rail Power Supplies Power Supply 7.5W 12VDC DIN RoHS: Compliant | 16 |
|
$39.9600 / $47.0800 | Buy Now |
DISTI #
70908975
|
RS | Power Supply, Ac-Dc, 7.5W 12Vdc Din | IDEC Corporation PS5R-VA12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 58 |
|
$43.7900 / $49.2000 | Buy Now |
|
Onlinecomponents.com | Switching Power Supplies RoHS: Compliant |
102 In Stock |
|
$40.6100 / $48.6900 | Buy Now |
DISTI #
000000000005548447
|
Sager | DIN Rail Power Supplies Power Supply 7.5W 12VDC DIN Min Qty: 1 | 0 |
|
$41.3100 / $45.7600 | Buy Now |
|
Master Electronics | Switching Power Supplies RoHS: Compliant |
102 In Stock |
|
$40.6100 / $48.6900 | Buy Now |
Part Details for PS5R-VA12
PS5R-VA12 CAD Models
PS5R-VA12 Part Data Attributes:
|
PS5R-VA12
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
PS5R-VA12
IDEC Corporation
AC-DC Power Factor Correction Module, 1 Output, 7.2W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370V DC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | YES |