Part Details for PS6-L by Panduit Corp
Overview of PS6-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS6-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2759
|
Newark | Parallel Splice, Non Insulated, Copper, Product Range:Ps Series, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Material:Copper, Insulation:Non Insulated Rohs Compliant: Yes |Panduit PS6-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71263940
|
RS | Copper parallel splice, circular MIL range 25,000 to 40,000. | Panduit PS6-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
DISTI #
PANPS6-L
|
Heilind Electronics | Copper Parallel Splice, CMA 25,000-40,00 | Americas - 0 in Stock |
|
$0.5409 / $0.6923 | Buy Now |
Part Details for PS6-L
PS6-L CAD Models
PS6-L Part Data Attributes
|
PS6-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PS6-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 6 AWG |