Part Details for PS60-20MA1BR10K by TT Electronics plc
Overview of PS60-20MA1BR10K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS60-20MA1BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS60-20MA1BR10K
|
Mouser Electronics | Slide Potentiometers 10K ohm 20% 60mm Slide Potentiometer RoHS: Compliant | 358 |
|
$1.4600 / $3.2000 | Buy Now |