Part Details for PS60-20MA1BR1K by TT Electronics plc
Overview of PS60-20MA1BR1K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS60101PWP | Texas Instruments | Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85 | |
TPS60111PWPR | Texas Instruments | 3 cell to regulated 5V, 150-mA low noise charge pump 20-HTSSOP -40 to 85 | |
TPS60122PWP | Texas Instruments | Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85 |
Price & Stock for PS60-20MA1BR1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-PS60-20MA1BR1K
|
Mouser Electronics | Slide Potentiometers 1K ohm 20% 60mm Slide Potentiometer RoHS: Compliant | 343 |
|
$1.4600 / $3.2000 | Buy Now |