Part Details for PS80-21-0007 by Sensata Technologies
Overview of PS80-21-0007 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS80-21-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-PS80-21-0007
|
Mouser Electronics | Industrial Pressure Sensors CO2 pressure switch, normally closed, 2030psi actuation, 1450psi release, Cu tube, 1.2m wire leads | 0 |
|
$27.9900 / $28.8400 | Order Now |
DISTI #
SNSPS80-21-0007
|
Heilind Electronics | CO2 PRESSURE SWITCH, NORMALLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.0300 / $57.2000 | Buy Now |
DISTI #
000000000006078113
|
Sager | Industrial Pressure Sensors CO2 pressure switch, normally closed, 2030psi actuation, 1450psi release, Cu tube, 1.2m wire leads Min Qty: 1 | 0 |
|
$27.4600 / $36.0400 | Buy Now |