-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Output Type Optical Coupled Isolation Amplifier, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1721-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 18 Weeks Container: Tube |
35 In Stock |
|
$7.9255 / $12.5100 | Buy Now |
DISTI #
PS8551AL4-AX
|
Avnet Americas | ANALOG ISOLATION AMPLIFIER PB-FREE - Rail/Tube (Alt: PS8551AL4-AX) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.4930 / $8.5550 | Buy Now |
DISTI #
PS8551AL4-AX
|
Avnet Americas | ANALOG ISOLATION AMPLIFIER PB-FREE - Rail/Tube (Alt: PS8551AL4-AX) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.4930 / $8.5550 | Buy Now |
DISTI #
968-PS8551AL4-AX
|
Mouser Electronics | Optically Isolated Amplifiers Hi-Spd Optocplr 8-pin DIP RoHS: Compliant | 0 |
|
$7.8700 / $12.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tube | 0Tube |
|
$10.7300 | Buy Now |
|
Renesas Electronics America | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Container: Tube | 35 |
|
$7.9255 / $12.5100 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR | 50 |
|
$7.4783 / $11.5050 | Buy Now |
DISTI #
PS8551AL4-AX
|
Avnet Americas | ANALOG ISOLATION AMPLIFIER PB-FREE - Rail/Tube (Alt: PS8551AL4-AX) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.4930 / $8.5550 | Buy Now |
DISTI #
PS8551AL4-AX
|
Avnet Americas | ANALOG ISOLATION AMPLIFIER PB-FREE - Rail/Tube (Alt: PS8551AL4-AX) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$7.4930 / $8.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS8551AL4-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS8551AL4-AX
Renesas Electronics Corporation
Analog Output Type Optical Coupled Isolation Amplifier, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-8 | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 9.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | MAGBOX | |
Seated Height-Max | 4.05 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 6.5 mm |