-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, MICRO MINIATURE, PLASTIC, CASE CA1389, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PSA-0012+CT-ND
|
DigiKey | IC AMP CELL 50MHZ-6GHZ SC70-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$2.0160 / $3.1000 | Buy Now |
DISTI #
139-PSA-0012
|
Mouser Electronics | RF Amplifier ML AMPL /SURF MOUNT/ RoHS ESDP RoHS: Compliant | 1269 |
|
$2.0200 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSA-0012+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSA-0012+
Mini-Circuits
Wide Band Medium Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, MICRO MINIATURE, PLASTIC, CASE CA1389, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.1 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for PSA-0012+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSA-0012+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT-53663-TR1G | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Avago Technologies | PSA-0012+ vs AVT-53663-TR1G |
AVT-53663-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Broadcom Limited | PSA-0012+ vs AVT-53663-BLKG |
SGA2163ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | PSA-0012+ vs SGA2163ZSR |
AVT-53663-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GREEN, PLASTIC, SOT-363, SC-70, 6 PIN | Broadcom Limited | PSA-0012+ vs AVT-53663-TR1G |
UPC3215TB-E3 | 100 MHz - 2900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINI, PLASTIC, SO-6 | Renesas Electronics Corporation | PSA-0012+ vs UPC3215TB-E3 |
SGA-2163 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, | RF Micro Devices Inc | PSA-0012+ vs SGA-2163 |
SGA-2163Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN PACKAGE-3 | RF Micro Devices Inc | PSA-0012+ vs SGA-2163Z |
SGA2263ZSQ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | PSA-0012+ vs SGA2263ZSQ |
SGA2263Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | Qorvo | PSA-0012+ vs SGA2263Z |
SGA2363ZSR | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | PSA-0012+ vs SGA2363ZSR |