Part Details for PSA065-120-R by Phihong USA
Overview of PSA065-120-R by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PSA065-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 151 |
|
RFQ |
Part Details for PSA065-120-R
PSA065-120-R CAD Models
PSA065-120-R Part Data Attributes:
|
PSA065-120-R
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
PSA065-120-R
Phihong USA
Linear & Switching Power Supplies 65W 12V 5.42A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phihong | |
Additional Feature | O/P POWER= 65 WATT AND O/P CURRENT= 5.42A FOR 20CFM COOLING | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CUL, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Width | 50.8 mm |