Part Details for PSA121.5-9IR by Bel Fuse
Overview of PSA121.5-9IR by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PSA121.5-9IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA121.5-9IR
|
Avnet Americas | DC/DC CONVERTER 12V 18W - Bulk (Alt: PSA121.5-9IR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PSA121.5-9IR
|
Avnet Americas | DC/DC CONVERTER 12V 18W - Bulk (Alt: PSA121.5-9IR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for PSA121.5-9IR
PSA121.5-9IR CAD Models
PSA121.5-9IR Part Data Attributes:
|
PSA121.5-9IR
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSA121.5-9IR
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e0 | |
Length | 70.2 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12.96 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | YES | |
Width | 50.2 mm |