Part Details for PSA151.5-7IRY by Bel Fuse
Overview of PSA151.5-7IRY by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PSA151.5-7IRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSA151.5-7IRY
|
Avnet Americas | Module DC-DC 1-OUT 15V 1.5A 22.5W 6-Pin - Trays (Alt: PSA151.5-7IRY) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for PSA151.5-7IRY
PSA151.5-7IRY CAD Models
PSA151.5-7IRY Part Data Attributes
|
PSA151.5-7IRY
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSA151.5-7IRY
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 22 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MDMA-P6 | |
JESD-609 Code | e0 | |
Length | 70.2 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 16.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 22.5 W | |
Trim/Adjustable Output | NO | |
Width | 50.2 mm |