Part Details for PSA15LN3-150 by Phihong USA
Overview of PSA15LN3-150 by Phihong USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSA15LN3-150
PSA15LN3-150 CAD Models
PSA15LN3-150 Part Data Attributes
|
PSA15LN3-150
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
PSA15LN3-150
Phihong USA
AC-DC Regulated Power Supply Module, 15W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 65% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 110 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 15 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 15 W | |
Width | 40 mm |