Part Details for PSA160-216 by Phihong USA
Overview of PSA160-216 by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA160-216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1188-ND
|
DigiKey | AC/DC CONVERTER 56V 160W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$91.0700 | Buy Now |
DISTI #
000000000005625452
|
Sager | Switching Power Supplies Open Frame (2 x 4) - Single | 0 |
|
Buy Now |