Part Details for PSA4531 by Phihong USA
Overview of PSA4531 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA4531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005535877
|
Sager | Switching Power Supplies Open Frame (3 x 5) - Triple | 0 |
|
Buy Now |
Part Details for PSA4531
PSA4531 CAD Models
PSA4531 Part Data Attributes
|
PSA4531
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
PSA4531
Phihong USA
AC-DC Regulated Power Supply Module, 60W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 68% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 76.2 mm |