Part Details for PSA60010 by celduc relais
Overview of PSA60010 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSA60010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PSA60010-ND
|
DigiKey | INTERLOCK MAGNETIC SPST Min Qty: 1 Lead time: 22 Weeks Container: Box |
1 In Stock |
|
$28.3911 / $40.6900 | Buy Now |
|
Onlinecomponents.com | SENSOR, HRC, 1NO, Sensing Range Max: 12mm, Sensor Mounting: -, Operating Temperature Min: -40°C, Max: 85°C, Supply... RoHS: Compliant |
20 In Stock |
|
$27.6200 / $33.2900 | Buy Now |
DISTI #
70371368
|
Verical | PSA60010 Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 19 |
|
$44.9588 / $47.4810 | Buy Now |
DISTI #
PSA60010
|
TME | Reed switch, 51x16x7mm, Connection: lead 0,35m, Contacts: SPST-NO Min Qty: 1 | 11 |
|
$28.1400 / $40.2000 | Buy Now |
|
Master Electronics | SENSOR, HRC, 1NO, Sensing Range Max: 12mm, Sensor Mounting: -, Operating Temperature Min: -40°C, Max: 85°C, Supply... RoHS: Compliant |
20 In Stock |
|
$27.6200 / $33.2900 | Buy Now |