Part Details for PSAA30R-240-R-CNR1 by Phihong USA
Overview of PSAA30R-240-R-CNR1 by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR16J0HD | Murata Manufacturing Co Ltd | Fixed IND 160nH 1000mA POWRTRN | |
LQW18CNR10K0HD | Murata Manufacturing Co Ltd | Fixed IND 100nH 1000mA POWRTRN | |
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN |
Price & Stock for PSAA30R-240-R-CNR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSAA30R-240-R-CNR1-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 30W Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0500 | Buy Now |