Part Details for PSAA30R-240-R-CR1 by Phihong USA
Overview of PSAA30R-240-R-CR1 by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA30R-240-R-CR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1384-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 30W Min Qty: 1 Lead time: 28 Weeks Container: Box |
92 In Stock |
|
$14.9292 / $17.4800 | Buy Now |
DISTI #
552-PSAA30R-240R-CR1
|
Mouser Electronics | Wall Mount AC Adapters 30W 24V 1.25A 2.1x5.5 RA CONNECTOR RoHS: Compliant | 0 |
|
$15.0700 / $15.4800 | Order Now |