Part Details for PSAC12R-060 by Phihong USA
Overview of PSAC12R-060 by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAC12R-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1360-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 6V 12W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1504 In Stock |
|
$7.6948 / $10.8300 | Buy Now |
DISTI #
552-PSAC12R-060
|
Mouser Electronics | Wall Mount AC Adapters 12W 6V 2A Levl VI 2.1 No Blade RoHS: Compliant | 158 |
|
$8.5200 / $10.2800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 6V 2A Levl VI 2.1 No Blade | 50 |
|
$86.1000 | Buy Now |
Part Details for PSAC12R-060
PSAC12R-060 CAD Models
PSAC12R-060 Part Data Attributes:
|
PSAC12R-060
Phihong USA
Buy Now
|
Compare Parts:
PSAC12R-060
Phihong USA
|
Samacsys Manufacturer | Phihong |