Part Details for PSAC60W-180-R by Phihong USA
Overview of PSAC60W-180-R by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAC60W-180-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006151286
|
Sager | Desktop AC Adapters 60W 18V 3.33A 2 Wire 90-264Vin | 0 |
|
Buy Now |