Part Details for PSAD14010BHMF00 by BOYD Laconia
Overview of PSAD14010BHMF00 by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAD14010BHMF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-PSAD14010BHMF00
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 10CFM, 1.2W, 35.5dBA, Ball, Restart, PWM+FG Signal RoHS: Compliant | 0 |
|
$10.0300 | Order Now |
DISTI #
000000000006351008
|
Sager | DC Fans Axial Fan, 40x40x10mm, 12VDC, 10CFM, 1.2W, 35.5dBA, Ball, Restart, PWM+FG Signal Min Qty: 400 | 0 |
|
$6.9700 / $10.6000 | Buy Now |