There are no models available for this part yet.
Overview of PSAD36BSF-14-B2 by TT Electronics / Power Partners
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSAD36BSF-14-B2 by TT Electronics / Power Partners
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3989-PSAD36BSF-14-B2-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 36W Min Qty: 1 Lead time: 40 Weeks Container: Box |
906 In Stock |
|
$10.0613 / $14.0000 | Buy Now | |
DISTI #
000000000005849915
|
Sager | Desktop AC Adapters Min Qty: 1 | 0 |
|
$13.1600 / $13.8100 | Buy Now |