Part Details for PSAW36I-13B2 by TT Electronics / Power Partners
Overview of PSAW36I-13B2 by TT Electronics / Power Partners
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7228813B2 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With EMI Tabs, Recessed Profile, With LEDs | |
RJE7218813B2 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
F52L1A7H111013B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 13 position, Au plating, without Mylar |
Price & Stock for PSAW36I-13B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005849936
|
Sager | Wall Mount AC Adapters Min Qty: 1 | 0 |
|
$13.5800 / $14.2600 | Buy Now |