Part Details for PSB-2400L2 by Instek Corp
Overview of PSB-2400L2 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB-2400L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24854.1
|
TestEquity LLC | Instek PSB-2400L2 DC Power Supply, Switching, Dual Output, 2x 80 V / 40 A, 400 W, PSB-2000 Series | 2 |
|
$2,383.5500 | Buy Now |